F5ANF3330DQB2M
KEMET Corporation
Description: Film Capacitor, Polyester, 45V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED

Overview of F5ANF3330DQB2M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F5ANF3330DQB2M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F5ANF3330DQB2M by KEMET Corporation

F5ANF3330DQB2M
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
11.1 mm
JESD-609 Code
e3
Length
13.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
45 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5.2 mm
Want to compare parts?
  1. F5ANF3330DQB2M
    KEMET Corporation
    Film Capacitor, Polyester, 45V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for F5ANF3330DQB2M

This table gives cross-reference parts and alternative options found for F5ANF3330DQB2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5ANF3330DQB2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5ANF3330Z3B2M Film Capacitor, Polyester, 45V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5ANF3330DQB2M vs 5ANF3330Z3B2M
5ANF3330AAB2M Film Capacitor, Polyester, 45V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5ANF3330DQB2M vs 5ANF3330AAB2M
F5ANF3330Z3B2M Film Capacitor, Polyester, 45V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5ANF3330DQB2M vs F5ANF3330Z3B2M
F5ANF3330CKB2M Film Capacitor, Polyester, 45V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5ANF3330DQB2M vs F5ANF3330CKB2M
F5ANF3330AAB2M Film Capacitor, Polyester, 45V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F5ANF3330DQB2M vs F5ANF3330AAB2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F5ANF3330DQB2M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F5ANF3330DQB2M by KEMET Corporation

  • Please alert me when F5ANF3330DQB2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F5ANF3330DQB2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F5ANF3330DQB2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F5ANF3330DQB2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F5ANF3330DQB2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F5ANF3330DQB2M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: