Part Details for F5ABC4220AAE7M by KEMET Corporation
Overview of F5ABC4220AAE7M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5ABC4220AAE7M
F5ABC4220AAE7M CAD Models
F5ABC4220AAE7M Part Data Attributes
|
F5ABC4220AAE7M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F5ABC4220AAE7M
KEMET Corporation
Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.1 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 18 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |
Alternate Parts for F5ABC4220AAE7M
This table gives cross-reference parts and alternative options found for F5ABC4220AAE7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5ABC4220AAE7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5ABC4220AAB7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs F5ABC4220AAB7M |
F5ABC4220CKE7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs F5ABC4220CKE7M |
F5ABC4220CKB7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs F5ABC4220CKB7M |
5ABC4220CKB7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs 5ABC4220CKB7M |
5ABC4220DQB7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs 5ABC4220DQB7M |
5ABC4220AAE7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs 5ABC4220AAE7M |
5ABC4220DQE7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs 5ABC4220DQE7M |
F5ABC4220DQE7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs F5ABC4220DQE7M |
5ABC4220Z3E7M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC4220AAE7M vs 5ABC4220Z3E7M |