-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 55W, 2500ohm, 1405V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4570
|
Newark | 55W 2500 Ohms Vit 5%/ Box Rohs Compliant: Yes |Ohmite F55J2K5E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-F55J2K5E-ND
|
DigiKey | RES CHAS MNT 2.5K OHM 5% 55W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$15.1500 | Buy Now |
DISTI #
F55J2K5E-ND
|
DigiKey | 55W 2500 OHMS VIT 5% Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$14.1688 | Buy Now |
DISTI #
588-F55J2K5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 55watt 2.5K 5% High Power RoHS: Compliant | 0 |
|
$15.0500 / $20.0400 | Order Now |
DISTI #
70584486
|
RS | RES CHAS MNT 2.5K OHM 5% 55W | Ohmite F55J2K5E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0100 / $18.9300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.5K Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
74 In Stock |
|
$12.6000 / $16.2500 | Buy Now |
DISTI #
51668393
|
Verical | Res Wirewound 2.5K Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 70 |
|
$17.0430 / $21.1250 | Buy Now |
|
Master Electronics | Res Wirewound 2.5K Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
74 In Stock |
|
$12.6000 / $16.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F55J2K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F55J2K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 55W, 2500ohm, 1405V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 25.4 mm | |
Package Length | 88.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 55 W | |
Rated Temperature | 25 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1405 V |