Part Details for F55J2K5 by Ohmite Mfg Co
Overview of F55J2K5 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F55J2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5239
|
Newark | Resistor, wirewound,2.5Kohms,1.405Kwv,5+/-% Tol,66-Case |Ohmite F55J2K5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F55J2K5-ND
|
DigiKey | RES CHAS MNT 2.5K OHM 5% 55W Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3036 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2.5K Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for F55J2K5
F55J2K5 CAD Models
F55J2K5 Part Data Attributes
|
F55J2K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F55J2K5
Ohmite Mfg Co
RES,CHASSIS MOUNT,WIREWOUND,2.5K OHMS,1.405KWV,5% +/-TOL,-260,260PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 25.4 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 1405 V |
Alternate Parts for F55J2K5
This table gives cross-reference parts and alternative options found for F55J2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F55J2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF55J2K5 | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 55W, 2500ohm, 1405V, 5% +/-Tol, -260,260ppm/Cel, | F55J2K5 vs SF55J2K5 |