Part Details for F5585-A by Coilcraft Inc
Overview of F5585-A by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for F5585-A
F5585-A CAD Models
F5585-A Part Data Attributes
|
F5585-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
F5585-A
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.25A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | CSA; IEC; VDE | |
DC Resistance-Max | 3.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.48 mm | |
Inductance | 82000 µH | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.25 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 36.83 mm |