Part Details for F535L-27-T1 by Fox Electronics
Overview of F535L-27-T1 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for F535L-27-T1
F535L-27-T1 CAD Models
F535L-27-T1 Part Data Attributes
|
F535L-27-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F535L-27-T1
Fox Electronics
HCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for F535L-27-T1
This table gives cross-reference parts and alternative options found for F535L-27-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F535L-27-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F535L-27-BULK | HCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Fox Electronics | F535L-27-T1 vs F535L-27-BULK |
F535L-27 | OSC XO 27.000MHZ HCMOS SMD | Fox Electronics | F535L-27-T1 vs F535L-27 |
FO5HSCBE27.0-T1 | HCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Fox Electronics | F535L-27-T1 vs FO5HSCBE27.0-T1 |
FO5HSCBE27.0 | HCMOS Output Clock Oscillator, | Fox Electronics | F535L-27-T1 vs FO5HSCBE27.0 |