Part Details for F5-56 by Triad Magnetics
Overview of F5-56 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for F5-56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1698-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0100 | Buy Now |
DISTI #
553-F5-56
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vct@0.220A UL/cUL 115V QUICK PACK w/LUGS/F5-56 RoHS: Compliant | 19 |
|
$6.9700 / $10.2200 | Buy Now |
DISTI #
74749247
|
RS | Power Transformer 56.0V at 0.220A UL/cUL-115V Quick Pack w/Lugs/F5-56 | Triad Magnetics F5-56 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks | 0 |
|
$6.8200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 12VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
1 In Stock 222 Factory Stock |
|
$6.8000 / $9.9000 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 12VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
1 In Stock 222 Factory Stock |
|
$6.8000 / $9.9000 | Buy Now |
|
Neutron USA | Power Transformers 12VA 56V CT @ 0.22A Chassis Mount | 21 |
|
$50.2700 | Buy Now |
Part Details for F5-56
F5-56 CAD Models
F5-56 Part Data Attributes
|
F5-56
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F5-56
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 49.21 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.22 A | |
Output Voltage 1 | 56 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 34.93 mm |