Part Details for F49L320BA-70TG by Elite Semiconductor Memory Technology Inc
Overview of F49L320BA-70TG by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for F49L320BA-70TG
F49L320BA-70TG CAD Models
F49L320BA-70TG Part Data Attributes:
|
F49L320BA-70TG
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F49L320BA-70TG
Elite Semiconductor Memory Technology Inc
Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for F49L320BA-70TG
This table gives cross-reference parts and alternative options found for F49L320BA-70TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F49L320BA-70TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032H70TAI23 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | F49L320BA-70TG vs S29JL032H70TAI23 |
S29JL032H70TAI423 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | F49L320BA-70TG vs S29JL032H70TAI423 |
S29GL032N70TAI040 | Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | Spansion | F49L320BA-70TG vs S29GL032N70TAI040 |
MX29LV320DBTI-70G | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | F49L320BA-70TG vs MX29LV320DBTI-70G |
MX29GL320EBTI-70G | Flash, 2MX16, 70ns, PDSO48, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | F49L320BA-70TG vs MX29GL320EBTI-70G |
S29JL032H70TFI322 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | F49L320BA-70TG vs S29JL032H70TFI322 |
S29JL032H70TFI423 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | F49L320BA-70TG vs S29JL032H70TFI423 |
W19B320BBTG | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Winbond Electronics Corp | F49L320BA-70TG vs W19B320BBTG |
S29JL032H70TFI320 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | F49L320BA-70TG vs S29JL032H70TFI320 |
MX29LV320BTI-70 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | F49L320BA-70TG vs MX29LV320BTI-70 |