F463RH184M2K0ZLH0J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.18uF,

Overview of F463RH184M2K0ZLH0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for F463RH184M2K0ZLH0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F463RH184M2K0ZLH0J by KEMET Corporation

F463RH184M2K0ZLH0J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.18 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
26 mm
Length
41 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
15 mm
Want to compare parts?
  1. F463RH184M2K0ZLH0J
    KEMET Corporation
    Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.18uF,
    VS

Alternate Parts for F463RH184M2K0ZLH0J

This table gives cross-reference parts and alternative options found for F463RH184M2K0ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463RH184M2K0ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F463RH184M2K0H CAPACITOR, METALLIZED FILM KEMET Corporation F463RH184M2K0ZLH0J vs F463RH184M2K0H
F463RH184M2K0F CAPACITOR, METALLIZED FILM KEMET Corporation F463RH184M2K0ZLH0J vs F463RH184M2K0F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F463RH184M2K0ZLH0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F463RH184M2K0ZLH0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of F463RH184M2K0ZLH0J would you like to use for your alert(s)?
  • Please alert me when F463RH184M2K0ZLH0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F463RH184M2K0ZLH0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F463RH184M2K0ZLH0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F463RH184M2K0ZLH0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F463RH184M2K0ZLH0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F463RH184M2K0ZLH0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: