Part Details for F463RB274J1L2H by KEMET Corporation
Overview of F463RB274J1L2H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for F463RB274J1L2H
F463RB274J1L2H CAD Models
F463RB274J1L2H Part Data Attributes
|
F463RB274J1L2H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463RB274J1L2H
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 41 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Terminal Pitch | 37.5 mm | |
Width | 11 mm |
Alternate Parts for F463RB274J1L2H
This table gives cross-reference parts and alternative options found for F463RB274J1L2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463RB274J1L2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462RB274J1L2ZLH0J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | F463RB274J1L2H vs F462RB274J1L2ZLH0J |
F463RB274J1L2F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463RB274J1L2H vs F463RB274J1L2F |
F463RB274J1L2ZL32K | Film Capacitor, | KEMET Corporation | F463RB274J1L2H vs F463RB274J1L2ZL32K |
F463RB274J1L2Z | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F463RB274J1L2H vs F463RB274J1L2Z |
F463RB274J1L2ZLH0J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | F463RB274J1L2H vs F463RB274J1L2ZLH0J |
F462RB274J1L2F | Film Capacitor, Polypropylene, 1250V, 0.27uF | KEMET Corporation | F463RB274J1L2H vs F462RB274J1L2F |