Part Details for F463RB124K2K0ZLH0J by KEMET Corporation
Overview of F463RB124K2K0ZLH0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F463RB124K2K0ZLH0J
F463RB124K2K0ZLH0J CAD Models
F463RB124K2K0ZLH0J Part Data Attributes
|
F463RB124K2K0ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463RB124K2K0ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.12uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F463RB124K2K0ZLH0J
This table gives cross-reference parts and alternative options found for F463RB124K2K0ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463RB124K2K0ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F463RB124K2K0ZL32K | KEMET Corporation | Check for Price | Film Capacitor, | F463RB124K2K0ZLH0J vs F463RB124K2K0ZL32K |
F463RB124K2K0H | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F463RB124K2K0ZLH0J vs F463RB124K2K0H |
F463RB124K2K0Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | F463RB124K2K0ZLH0J vs F463RB124K2K0Z |
F463RB124K2K0F | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F463RB124K2K0ZLH0J vs F463RB124K2K0F |