Part Details for F463FR274J1K6ZL32K by KEMET Corporation
Overview of F463FR274J1K6ZL32K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for F463FR274J1K6ZL32K
F463FR274J1K6ZL32K CAD Models
F463FR274J1K6ZL32K Part Data Attributes
|
F463FR274J1K6ZL32K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463FR274J1K6ZL32K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.5 mm |
Alternate Parts for F463FR274J1K6ZL32K
This table gives cross-reference parts and alternative options found for F463FR274J1K6ZL32K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463FR274J1K6ZL32K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450FR274J1K6Z | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F463FR274J1K6ZL32K vs F450FR274J1K6Z |
PHE450RF6270JR06L2 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F463FR274J1K6ZL32K vs PHE450RF6270JR06L2 |
F450FR274J1K6ALW0L | Film Capacitor, Polypropylene, 1600V, 0.27uF | KEMET Corporation | F463FR274J1K6ZL32K vs F450FR274J1K6ALW0L |
F450FR274J1K6P | Film Capacitor, Polypropylene, 1600V, 0.27uF | KEMET Corporation | F463FR274J1K6ZL32K vs F450FR274J1K6P |
F462FR274J1K6ZLH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | F463FR274J1K6ZL32K vs F462FR274J1K6ZLH0J |
F462FR274J1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463FR274J1K6ZL32K vs F462FR274J1K6H |
F463FR274J1K6Z | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F463FR274J1K6ZL32K vs F463FR274J1K6Z |
PHE450RF6270JR30 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F463FR274J1K6ZL32K vs PHE450RF6270JR30 |
F463FR274J1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463FR274J1K6ZL32K vs F463FR274J1K6H |
F463FR274J1K6ZLH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | F463FR274J1K6ZL32K vs F463FR274J1K6ZLH0J |