There are no models available for this part yet.
Overview of F463DY274J1L2R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for F463DY274J1L2R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AC1418
|
Newark | Ammo Rohs-Prc |Kemet F463DY274J1L2R RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for F463DY274J1L2R by KEMET Corporation
Part Data Attributes for F463DY274J1L2R by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
24.5 mm
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
15.5 mm
|
Alternate Parts for F463DY274J1L2R
This table gives cross-reference parts and alternative options found for F463DY274J1L2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463DY274J1L2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463DY274J1L2L | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F463DY274J1L2R vs F463DY274J1L2L |
F463DY274J1L2H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DY274J1L2R vs F463DY274J1L2H |
F462DY274J1L2ZLH0J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | F463DY274J1L2R vs F462DY274J1L2ZLH0J |
F463DY274J1L2F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DY274J1L2R vs F463DY274J1L2F |
F463DY274J1L2Z | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F463DY274J1L2R vs F463DY274J1L2Z |
F462DY274J1L2Z | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F463DY274J1L2R vs F462DY274J1L2Z |
F462DY274J1L2H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DY274J1L2R vs F462DY274J1L2H |
F462DY274J1L2R | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F463DY274J1L2R vs F462DY274J1L2R |
F463DY274J1L2ZL32K | Film Capacitor, | KEMET Corporation | F463DY274J1L2R vs F463DY274J1L2ZL32K |