Part Details for F463DO104G1L2ZLH0J by KEMET Corporation
Overview of F463DO104G1L2ZLH0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F463DO104G1L2ZLH0J
F463DO104G1L2ZLH0J CAD Models
F463DO104G1L2ZLH0J Part Data Attributes
|
F463DO104G1L2ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463DO104G1L2ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 2% +Tol, 2% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for F463DO104G1L2ZLH0J
This table gives cross-reference parts and alternative options found for F463DO104G1L2ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463DO104G1L2ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463DO104G1L2F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DO104G1L2ZLH0J vs F463DO104G1L2F |
F463DO104G1L2R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DO104G1L2ZLH0J vs F463DO104G1L2R |
F463DO104G1L2Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DO104G1L2ZLH0J vs F463DO104G1L2Z |