There are no models available for this part yet.
Overview of F463DI333M1K6L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for F463DI333M1K6L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AC0955
|
Newark | Reel Rohs-Prc |Kemet F463DI333M1K6L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for F463DI333M1K6L by KEMET Corporation
Part Data Attributes for F463DI333M1K6L by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for F463DI333M1K6L
This table gives cross-reference parts and alternative options found for F463DI333M1K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463DI333M1K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462DI333M1K6P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F462DI333M1K6P |
F463DI333M1K6F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F463DI333M1K6F |
F463DI333M1K6P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F463DI333M1K6P |
F463DI333M1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F463DI333M1K6H |
F462DI333M1K6Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F462DI333M1K6Z |
F462DI333M1K6L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F462DI333M1K6L |
F463DI333M1K6R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F463DI333M1K6R |
F462DI333M1K6F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F462DI333M1K6F |
F462DI333M1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F462DI333M1K6H |
F462DI333M1K6R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F463DI333M1K6L vs F462DI333M1K6R |