Part Details for F462FC124G1K6ZLH0J by KEMET Corporation
Overview of F462FC124G1K6ZLH0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F462FC124G1K6ZLH0J
F462FC124G1K6ZLH0J CAD Models
F462FC124G1K6ZLH0J Part Data Attributes
|
F462FC124G1K6ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462FC124G1K6ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 2% +Tol, 2% -Tol, 0.12uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F462FC124G1K6ZLH0J
This table gives cross-reference parts and alternative options found for F462FC124G1K6ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462FC124G1K6ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462FC124G1K6F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462FC124G1K6ZLH0J vs F462FC124G1K6F |
F463FC124G1K6ZLH0J | Film Capacitor, Polypropylene, 1600V, 2% +Tol, 2% -Tol, 0.12uF, | KEMET Corporation | F462FC124G1K6ZLH0J vs F463FC124G1K6ZLH0J |
F463FC124G1K6Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462FC124G1K6ZLH0J vs F463FC124G1K6Z |
F462FC124G1K6Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462FC124G1K6ZLH0J vs F462FC124G1K6Z |
F463FC124G1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462FC124G1K6ZLH0J vs F463FC124G1K6H |
F462FC124G1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462FC124G1K6ZLH0J vs F462FC124G1K6H |