Part Details for F462DY564J1K0Z by KEMET Corporation
Overview of F462DY564J1K0Z by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462DY564J1K0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-F462DY564J1K0Z
|
Mouser Electronics | Film Capacitors 1000V 0.56uF 5% RoHS: Compliant | 0 |
|
$1.0700 / $1.1500 | Order Now |
Part Details for F462DY564J1K0Z
F462DY564J1K0Z CAD Models
F462DY564J1K0Z Part Data Attributes
|
F462DY564J1K0Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DY564J1K0Z
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
Alternate Parts for F462DY564J1K0Z
This table gives cross-reference parts and alternative options found for F462DY564J1K0Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DY564J1K0Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462DY564J1K0P | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DY564J1K0Z vs F462DY564J1K0P |
F462DY564J1K0R | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DY564J1K0Z vs F462DY564J1K0R |
F462DY564J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DY564J1K0Z vs F462DY564J1K0L |
F462DY564J1K0ZLH0J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, | KEMET Corporation | F462DY564J1K0Z vs F462DY564J1K0ZLH0J |