Part Details for F462DO224K1K0ZLH0J by KEMET Corporation
Overview of F462DO224K1K0ZLH0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F462DO224K1K0ZLH0J
F462DO224K1K0ZLH0J CAD Models
F462DO224K1K0ZLH0J Part Data Attributes
|
F462DO224K1K0ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DO224K1K0ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for F462DO224K1K0ZLH0J
This table gives cross-reference parts and alternative options found for F462DO224K1K0ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DO224K1K0ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462DO224K1K0P | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DO224K1K0ZLH0J vs F462DO224K1K0P |
F462DO224K1K0Z | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DO224K1K0ZLH0J vs F462DO224K1K0Z |
F462DO224K1K0R | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DO224K1K0ZLH0J vs F462DO224K1K0R |
F462DO224K1K0H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DO224K1K0ZLH0J vs F462DO224K1K0H |
F462DO224K1K0F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DO224K1K0ZLH0J vs F462DO224K1K0F |
F462DO224K1K0L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DO224K1K0ZLH0J vs F462DO224K1K0L |
F462DO224K1K0ZL32K | Film Capacitor, | KEMET Corporation | F462DO224K1K0ZLH0J vs F462DO224K1K0ZL32K |