There are no models available for this part yet.
Overview of F462BY124K1L2L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F462BY124K1L2L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC7560
|
Newark | Reel Rohs-Prc |Kemet F462BY124K1L2L RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8740 / $1.1800 | Buy Now | |
DISTI #
399-F462BY124K1L2LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9648 | Buy Now | |
DISTI #
80-F462BY124K1L2L
|
Mouser Electronics | Film Capacitors 1250V 0.12uF 10% LS=15mm RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
CAD Models for F462BY124K1L2L by KEMET Corporation
Part Data Attributes for F462BY124K1L2L by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7143
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for F462BY124K1L2L
This table gives cross-reference parts and alternative options found for F462BY124K1L2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BY124K1L2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BY124K1L2P | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY124K1L2L vs F462BY124K1L2P |
F462BY124K1L2C | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY124K1L2L vs F462BY124K1L2C |
F462BY124K1L2ZL32K | Film Capacitor, | KEMET Corporation | F462BY124K1L2L vs F462BY124K1L2ZL32K |