Part Details for F461KM683K400A by KEMET Corporation
Overview of F461KM683K400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461KM683K400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC5323
|
Newark | .068Uf 400V |Kemet F461KM683K400A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2720 | Buy Now |
DISTI #
399-F461KM683K400A-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 3200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2424 | Buy Now |
DISTI #
80-F461KM683K400A
|
Mouser Electronics | Film Capacitors 400V 0.068uF 10% LS=7.5mm RoHS: Compliant | 0 |
|
$0.2430 | Order Now |
Part Details for F461KM683K400A
F461KM683K400A CAD Models
F461KM683K400A Part Data Attributes
|
F461KM683K400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KM683K400A
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 4124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F461KM683K400A
This table gives cross-reference parts and alternative options found for F461KM683K400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KM683K400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322G683K30C000 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, 4124, | Xiamen Faratronic Co Ltd | F461KM683K400A vs C322G683K30C000 |
75MD2680JBA0K | Film Capacitor, | KEMET Corporation | F461KM683K400A vs 75MD2680JBA0K |
F461KM683K400R | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F461KM683K400A vs F461KM683K400R |
75MD2680JEA0K | Film Capacitor, | KEMET Corporation | F461KM683K400A vs 75MD2680JEA0K |
75MD268050A0K | Film Capacitor, | KEMET Corporation | F461KM683K400A vs 75MD268050A0K |
75MD2680JMA0K | Film Capacitor, | KEMET Corporation | F461KM683K400A vs 75MD2680JMA0K |
C322G683K30C450 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, 4124, | Xiamen Faratronic Co Ltd | F461KM683K400A vs C322G683K30C450 |
R75MD2680JAA0K | Film Capacitor, | KEMET Corporation | F461KM683K400A vs R75MD2680JAA0K |
R75MD2680JBA0K | Film Capacitor, | KEMET Corporation | F461KM683K400A vs R75MD2680JBA0K |
R75MD2680JHA0K | Film Capacitor, | KEMET Corporation | F461KM683K400A vs R75MD2680JHA0K |