Part Details for F461KJ393K400ALL0L by KEMET Corporation
Overview of F461KJ393K400ALL0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461KJ393K400ALL0L
F461KJ393K400ALL0L CAD Models
F461KJ393K400ALL0L Part Data Attributes
|
F461KJ393K400ALL0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KJ393K400ALL0L
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, 3920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461KJ393K400ALL0L
This table gives cross-reference parts and alternative options found for F461KJ393K400ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KJ393K400ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD2390Z3B0K | Film Capacitor, | KEMET Corporation | F461KJ393K400ALL0L vs 75MD2390Z3B0K |
75MD2390DQB0K | Film Capacitor, | KEMET Corporation | F461KJ393K400ALL0L vs 75MD2390DQB0K |
R75MD239040B0K | Film Capacitor, | KEMET Corporation | F461KJ393K400ALL0L vs R75MD239040B0K |
75MD2390AAB0K | Film Capacitor, | KEMET Corporation | F461KJ393K400ALL0L vs 75MD2390AAB0K |
F461KJ393K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | F461KJ393K400ALL0L vs F461KJ393K400L |
75MD2390JEB0K | Film Capacitor, | KEMET Corporation | F461KJ393K400ALL0L vs 75MD2390JEB0K |
F461KJ393K400R | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | F461KJ393K400ALL0L vs F461KJ393K400R |
R75MD239050B0K | Film Capacitor, | KEMET Corporation | F461KJ393K400ALL0L vs R75MD239050B0K |
R75MD2390JEB0K | Film Capacitor, | KEMET Corporation | F461KJ393K400ALL0L vs R75MD2390JEB0K |
75MD2390JAB0K | Film Capacitor, | KEMET Corporation | F461KJ393K400ALL0L vs 75MD2390JAB0K |