Part Details for F461KJ123J630L by KEMET Corporation
Overview of F461KJ123J630L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461KJ123J630L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC4818
|
Newark | .012Uf 630V |Kemet F461KJ123J630L RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.2240 | Buy Now |
DISTI #
399-F461KJ123J630LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 4800 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1612 | Buy Now |
DISTI #
80-F461KJ123J630L
|
Mouser Electronics | Film Capacitors 630V 0.012uF 5% LS=7.5mm RoHS: Compliant | 0 |
|
$0.1830 | Order Now |
Part Details for F461KJ123J630L
F461KJ123J630L CAD Models
F461KJ123J630L Part Data Attributes
|
F461KJ123J630L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KJ123J630L
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 3920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461KJ123J630L
This table gives cross-reference parts and alternative options found for F461KJ123J630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KJ123J630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PD2120Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.012uF, 3920, | KEMET Corporation | F461KJ123J630L vs R75PD2120Z340J |
R75PD2120JH40J | Film Capacitor, | KEMET Corporation | F461KJ123J630L vs R75PD2120JH40J |
75PD2120JM40J | Film Capacitor, | KEMET Corporation | F461KJ123J630L vs 75PD2120JM40J |
F461KJ123J630ALL0L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | F461KJ123J630L vs F461KJ123J630ALL0L |
75PD21204040J | Film Capacitor, | KEMET Corporation | F461KJ123J630L vs 75PD21204040J |
R75PD2120JE40J | Film Capacitor, | KEMET Corporation | F461KJ123J630L vs R75PD2120JE40J |
R75PD2120JM40J | Film Capacitor, | KEMET Corporation | F461KJ123J630L vs R75PD2120JM40J |
75PD2120AA40J | Film Capacitor, | KEMET Corporation | F461KJ123J630L vs 75PD2120AA40J |
F461KJ123J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | F461KJ123J630L vs F461KJ123J630A |
F461KJ123J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | F461KJ123J630L vs F461KJ123J630C |