Part Details for F461KF392M630ALL0L by KEMET Corporation
Overview of F461KF392M630ALL0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461KF392M630ALL0L
F461KF392M630ALL0L CAD Models
F461KF392M630ALL0L Part Data Attributes
|
F461KF392M630ALL0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KF392M630ALL0L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for F461KF392M630ALL0L
This table gives cross-reference parts and alternative options found for F461KF392M630ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KF392M630ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461KF392M630A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461KF392M630ALL0L vs F461KF392M630A |
F461KF392M630R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461KF392M630ALL0L vs F461KF392M630R |
F461KF392M630C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461KF392M630ALL0L vs F461KF392M630C |