Part Details for F461KF272K630C by KEMET Corporation
Overview of F461KF272K630C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461KF272K630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC4149
|
Newark | 2700Pf 630V |Kemet F461KF272K630C RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1330 | Buy Now |
DISTI #
399-F461KF272K630C-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 6000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1288 | Buy Now |
DISTI #
80-F461KF272K630C
|
Mouser Electronics | Film Capacitors 630V 2700pF 10% LS=7.5mm RoHS: Compliant | 0 |
|
$0.1210 / $0.4800 | Order Now |
Part Details for F461KF272K630C
F461KF272K630C CAD Models
F461KF272K630C Part Data Attributes
|
F461KF272K630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KF272K630C
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, 3912, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |