Part Details for F461JM153J400ALL0L by KEMET Corporation
Overview of F461JM153J400ALL0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461JM153J400ALL0L
F461JM153J400ALL0L CAD Models
F461JM153J400ALL0L Part Data Attributes
|
F461JM153J400ALL0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461JM153J400ALL0L
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F461JM153J400ALL0L
This table gives cross-reference parts and alternative options found for F461JM153J400ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461JM153J400ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461JM153J400A | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F461JM153J400ALL0L vs F461JM153J400A |
79MC2150JH40J | Film Capacitor, | KEMET Corporation | F461JM153J400ALL0L vs 79MC2150JH40J |
R79MC2150JC40J | Film Capacitor, | KEMET Corporation | F461JM153J400ALL0L vs R79MC2150JC40J |
R79MC2150AA40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F461JM153J400ALL0L vs R79MC2150AA40J |
79MC2150Z340J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 2818, | KEMET Corporation | F461JM153J400ALL0L vs 79MC2150Z340J |
C322G153J20C000 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 2818, | Xiamen Faratronic Co Ltd | F461JM153J400ALL0L vs C322G153J20C000 |
F461JM153J400C | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F461JM153J400ALL0L vs F461JM153J400C |
F461JM153J400R | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F461JM153J400ALL0L vs F461JM153J400R |
R79MC2150Z340J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F461JM153J400ALL0L vs R79MC2150Z340J |
C322G153J20C450 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 2818, | Xiamen Faratronic Co Ltd | F461JM153J400ALL0L vs C322G153J20C450 |