Part Details for F461FB275M160Z by KEMET Corporation
Overview of F461FB275M160Z by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461FB275M160Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC3444
|
Newark | 2.70Uf 160V |Kemet F461FB275M160Z RoHS: Not Compliant Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.8100 | Buy Now |
DISTI #
399-F461FB275M160Z-ND
|
DigiKey | 2.70UF 160V Min Qty: 1480 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0710 | Buy Now |
Part Details for F461FB275M160Z
F461FB275M160Z CAD Models
F461FB275M160Z Part Data Attributes
|
F461FB275M160Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461FB275M160Z
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F461FB275M160Z
This table gives cross-reference parts and alternative options found for F461FB275M160Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461FB275M160Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F461FB275M160ZLH0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 2.7uF, | F461FB275M160Z vs F461FB275M160ZLH0J |
F461FB275M160H | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F461FB275M160Z vs F461FB275M160H |