Part Details for F461DI184G630L by KEMET Corporation
Overview of F461DI184G630L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461DI184G630L
F461DI184G630L CAD Models
F461DI184G630L Part Data Attributes
|
F461DI184G630L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DI184G630L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for F461DI184G630L
This table gives cross-reference parts and alternative options found for F461DI184G630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DI184G630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DI184G630F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI184G630L vs F461DI184G630F |
F461DI184G630R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI184G630L vs F461DI184G630R |
F461DI184G630Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI184G630L vs F461DI184G630Z |
F461DI184G630H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI184G630L vs F461DI184G630H |