Part Details for F461BY564M400ALR0L by KEMET Corporation
Overview of F461BY564M400ALR0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for F461BY564M400ALR0L
F461BY564M400ALR0L CAD Models
F461BY564M400ALR0L Part Data Attributes
|
F461BY564M400ALR0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BY564M400ALR0L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F461BY564M400ALR0L
This table gives cross-reference parts and alternative options found for F461BY564M400ALR0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BY564M400ALR0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MI3560JA30M | Film Capacitor, | KEMET Corporation | F461BY564M400ALR0L vs R75MI3560JA30M |
R75MI3560CK30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, 7143, | KEMET Corporation | F461BY564M400ALR0L vs R75MI3560CK30M |
75MI3560JH30M | Film Capacitor, | KEMET Corporation | F461BY564M400ALR0L vs 75MI3560JH30M |
F461BY564M400P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BY564M400ALR0L vs F461BY564M400P |
R75MI3560DQ30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, 7143, | KEMET Corporation | F461BY564M400ALR0L vs R75MI3560DQ30M |
75MI3560CK30M | Film Capacitor, | KEMET Corporation | F461BY564M400ALR0L vs 75MI3560CK30M |
75MI3560JB30M | Film Capacitor, | KEMET Corporation | F461BY564M400ALR0L vs 75MI3560JB30M |
R75MI3560AA30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, 7143, | KEMET Corporation | F461BY564M400ALR0L vs R75MI3560AA30M |
R75MI3560JB30M | Film Capacitor, | KEMET Corporation | F461BY564M400ALR0L vs R75MI3560JB30M |
R75MI3560GY30M | Film Capacitor, | KEMET Corporation | F461BY564M400ALR0L vs R75MI3560GY30M |