There are no models available for this part yet.
Overview of F461BY274K630Z by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BY274K630Z by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC2287
|
Newark | .270Uf 630V |Kemet F461BY274K630Z RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.6100 | Buy Now | |
DISTI #
399-F461BY274K630Z-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 2040 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4846 | Buy Now | |
DISTI #
80-F461BY274K630Z
|
Mouser Electronics | Film Capacitors 630V 0.27uF 10% RoHS: Compliant | 0 |
|
$0.4940 | Order Now |
CAD Models for F461BY274K630Z by KEMET Corporation
Part Data Attributes for F461BY274K630Z by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7143
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
PIZZA PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for F461BY274K630Z
This table gives cross-reference parts and alternative options found for F461BY274K630Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BY274K630Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PI3270AA30K | Film Capacitor, | KEMET Corporation | F461BY274K630Z vs 75PI3270AA30K |
R75PI3270AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, 7143, | KEMET Corporation | F461BY274K630Z vs R75PI3270AA30K |
75PI3270DQ30K | Film Capacitor, | KEMET Corporation | F461BY274K630Z vs 75PI3270DQ30K |
F461BY274K630A | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY274K630Z vs F461BY274K630A |
R75PI3270JM30K | Film Capacitor, | KEMET Corporation | F461BY274K630Z vs R75PI3270JM30K |
F461BY274K630P | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY274K630Z vs F461BY274K630P |
75PI3270JA30K | Film Capacitor, | KEMET Corporation | F461BY274K630Z vs 75PI3270JA30K |
R75PI32704030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, 7143, | KEMET Corporation | F461BY274K630Z vs R75PI32704030K |
R75PI3270DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, 7143, | KEMET Corporation | F461BY274K630Z vs R75PI3270DQ30K |
75PI3270JM30K | Film Capacitor, | KEMET Corporation | F461BY274K630Z vs 75PI3270JM30K |