Part Details for F461BK224M400R by KEMET Corporation
Overview of F461BK224M400R by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BK224M400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1700
|
Newark | .220Uf 400V |Kemet F461BK224M400R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3570 | Buy Now |
DISTI #
399-F461BK224M400RTB-ND
|
DigiKey | .220UF 400V Min Qty: 2000 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3364 | Buy Now |
DISTI #
80-F461BK224M400R
|
Mouser Electronics | Film Capacitors 400V 0.22uF 20% RoHS: Compliant | 0 |
|
$0.3050 / $0.9000 | Order Now |
Part Details for F461BK224M400R
F461BK224M400R CAD Models
F461BK224M400R Part Data Attributes
|
F461BK224M400R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BK224M400R
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for F461BK224M400R
This table gives cross-reference parts and alternative options found for F461BK224M400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BK224M400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MI3220JH30M | Film Capacitor, | KEMET Corporation | F461BK224M400R vs R75MI3220JH30M |
75MI3220JH30M | Film Capacitor, | KEMET Corporation | F461BK224M400R vs 75MI3220JH30M |
R75MI3220CK30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.22uF, 7130, | KEMET Corporation | F461BK224M400R vs R75MI3220CK30M |
R75MI32204030M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.22uF, 7130, | KEMET Corporation | F461BK224M400R vs R75MI32204030M |
F461BK224M400L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BK224M400R vs F461BK224M400L |
R75MI3220JA30M | Film Capacitor, | KEMET Corporation | F461BK224M400R vs R75MI3220JA30M |
F461BK224M400ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BK224M400R vs F461BK224M400ALR0L |
75MI3220JE30M | Film Capacitor, | KEMET Corporation | F461BK224M400R vs 75MI3220JE30M |
75MI3220AA30M | Film Capacitor, | KEMET Corporation | F461BK224M400R vs 75MI3220AA30M |
F461BK224M400C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BK224M400R vs F461BK224M400C |