Part Details for F461BC334J160ALR0L by KEMET Corporation
Overview of F461BC334J160ALR0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461BC334J160ALR0L
F461BC334J160ALR0L CAD Models
F461BC334J160ALR0L Part Data Attributes
|
F461BC334J160ALR0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BC334J160ALR0L
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461BC334J160ALR0L
This table gives cross-reference parts and alternative options found for F461BC334J160ALR0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BC334J160ALR0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F461BC334J160Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | F461BC334J160ALR0L vs F461BC334J160Z |
F461BC334J160A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | F461BC334J160ALR0L vs F461BC334J160A |
F461BC334J160ZL32K | KEMET Corporation | Check for Price | Film Capacitor, | F461BC334J160ALR0L vs F461BC334J160ZL32K |
F461BC334J160L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | F461BC334J160ALR0L vs F461BC334J160L |