Part Details for F461BC104K400A by KEMET Corporation
Overview of F461BC104K400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461BC104K400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1043
|
Newark | .100Uf 400V |Kemet F461BC104K400A RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2150 | Buy Now |
DISTI #
399-F461BC104K400A-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 5000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2151 | Buy Now |
DISTI #
80-F461BC104K400A
|
Mouser Electronics | Film Capacitors 400V 0.1uF 10% RoHS: Compliant | 0 |
|
$0.1870 / $0.6800 | Order Now |
Part Details for F461BC104K400A
F461BC104K400A CAD Models
F461BC104K400A Part Data Attributes
|
F461BC104K400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BC104K400A
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461BC104K400A
This table gives cross-reference parts and alternative options found for F461BC104K400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BC104K400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G031004B00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | F461BC104K400A vs MKP4G031004B00KJ00 |
F461BC104K400ZL32K | Film Capacitor, | KEMET Corporation | F461BC104K400A vs F461BC104K400ZL32K |
75MI3100JB30K | Film Capacitor, | KEMET Corporation | F461BC104K400A vs 75MI3100JB30K |
F461BC104K400ALR0L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC104K400A vs F461BC104K400ALR0L |
75MI3100JH30K | Film Capacitor, | KEMET Corporation | F461BC104K400A vs 75MI3100JH30K |
F461BC104K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC104K400A vs F461BC104K400L |
MKP4G031004B00KI00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | F461BC104K400A vs MKP4G031004B00KI00 |
F461BC104K400P | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC104K400A vs F461BC104K400P |
75MI3100CK30K | Film Capacitor, | KEMET Corporation | F461BC104K400A vs 75MI3100CK30K |
R75MI3100CK30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC104K400A vs R75MI3100CK30K |