Part Details for F461AG153M630C by KEMET Corporation
Overview of F461AG153M630C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461AG153M630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9819
|
Newark | .015Uf 630V |Kemet F461AG153M630C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1490 | Buy Now |
DISTI #
399-F461AG153M630C-ND
|
DigiKey | .015UF 630V Min Qty: 8000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1299 | Buy Now |
Part Details for F461AG153M630C
F461AG153M630C CAD Models
F461AG153M630C Part Data Attributes
|
F461AG153M630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461AG153M630C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F461AG153M630C
This table gives cross-reference parts and alternative options found for F461AG153M630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461AG153M630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4J021503C00MF00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | F461AG153M630C vs MKP4J021503C00MF00 |
F461AG153M630P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461AG153M630C vs F461AG153M630P |
MKP4J021503C00MJ00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | F461AG153M630C vs MKP4J021503C00MJ00 |
MKP4J021503C00MSSD | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | F461AG153M630C vs MKP4J021503C00MSSD |
MKP4J021503C00MH00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | F461AG153M630C vs MKP4J021503C00MH00 |
MKP4J021503C00MB00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | F461AG153M630C vs MKP4J021503C00MB00 |
C322J153M40C450 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 5116, | Xiamen Faratronic Co Ltd | F461AG153M630C vs C322J153M40C450 |