Part Details for F450RF823J2K5C by KEMET Corporation
Overview of F450RF823J2K5C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F450RF823J2K5C
F450RF823J2K5C CAD Models
F450RF823J2K5C Part Data Attributes
|
F450RF823J2K5C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450RF823J2K5C
KEMET Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for F450RF823J2K5C
This table gives cross-reference parts and alternative options found for F450RF823J2K5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450RF823J2K5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450TR5820JR05R06L2 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450RF823J2K5C vs PHE450TR5820JR05R06L2 |
F464RF823J2K5ZLH0J | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.082uF, | KEMET Corporation | F450RF823J2K5C vs F464RF823J2K5ZLH0J |
F464RF823J2K5F | Film Capacitor, Polypropylene, 2500V, 0.082uF | KEMET Corporation | F450RF823J2K5C vs F464RF823J2K5F |
F450RF823J2K5ALW0L | Film Capacitor, Polypropylene, 2500V, 0.082uF | KEMET Corporation | F450RF823J2K5C vs F450RF823J2K5ALW0L |