F450FS335G250ALW0L
KEMET Corporation
Description: Film Capacitor, Polypropylene, 250V, 3.3uF

Overview of F450FS335G250ALW0L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for F450FS335G250ALW0L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F450FS335G250ALW0L by KEMET Corporation

F450FS335G250ALW0L
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
29 mm
Length
31.5 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
2%
Rated (AC) Voltage (URac)
180 V
Rated (DC) Voltage (URdc)
250 V
Terminal Pitch
27.5 mm
Width
19 mm
Want to compare parts?
  1. F450FS335G250ALW0L
    KEMET Corporation
    Film Capacitor, Polypropylene, 250V, 3.3uF
    VS

Alternate Parts for F450FS335G250ALW0L

This table gives cross-reference parts and alternative options found for F450FS335G250ALW0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FS335G250ALW0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F450FS335G250C Film Capacitor, Polypropylene, 250V, 3.3uF KEMET Corporation F450FS335G250ALW0L vs F450FS335G250C
F450FS335G250P Film Capacitor, Polypropylene, 250V, 3.3uF KEMET Corporation F450FS335G250ALW0L vs F450FS335G250P
PHE450HF7330GR30 Film Capacitor, Polypropylene, 250V, 3.3uF KEMET Corporation F450FS335G250ALW0L vs PHE450HF7330GR30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F450FS335G250ALW0L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F450FS335G250ALW0L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F450FS335G250ALW0L would you like to use for your alert(s)?
  • Please alert me when F450FS335G250ALW0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F450FS335G250ALW0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F450FS335G250ALW0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F450FS335G250ALW0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F450FS335G250ALW0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F450FS335G250ALW0L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: