Part Details for F450FQ225G250Z by KEMET Corporation
Overview of F450FQ225G250Z by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F450FQ225G250Z
F450FQ225G250Z CAD Models
F450FQ225G250Z Part Data Attributes
|
F450FQ225G250Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450FQ225G250Z
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 2.2uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 31.5 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Terminal Pitch | 27.5 mm | |
Width | 27.5 mm |
Alternate Parts for F450FQ225G250Z
This table gives cross-reference parts and alternative options found for F450FQ225G250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FQ225G250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450FQ225G250C | Film Capacitor, Polypropylene, 250V, 2.2uF | KEMET Corporation | F450FQ225G250Z vs F450FQ225G250C |
PHE450HT7220GR30 | Film Capacitor, Polypropylene, 250V, 2.2uF | KEMET Corporation | F450FQ225G250Z vs PHE450HT7220GR30 |
PHE450HT7220GR06L2 | Film Capacitor, Polypropylene, 250V, 2.2uF | KEMET Corporation | F450FQ225G250Z vs PHE450HT7220GR06L2 |