Datasheets
F450FE273H2K5C by: KEMET Corporation

Film Capacitor, Polypropylene, 2500V, 0.027uF

Part Details for F450FE273H2K5C by KEMET Corporation

Overview of F450FE273H2K5C by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for F450FE273H2K5C

F450FE273H2K5C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F450FE273H2K5C Part Data Attributes

F450FE273H2K5C KEMET Corporation
Buy Now Datasheet
Compare Parts:
F450FE273H2K5C KEMET Corporation Film Capacitor, Polypropylene, 2500V, 0.027uF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.027 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 20.5 mm
Length 31.5 mm
Negative Tolerance 2.5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 2.5%
Rated (AC) Voltage (URac) 900 V
Rated (DC) Voltage (URdc) 2500 V
Terminal Pitch 27.5 mm
Width 10.5 mm

Alternate Parts for F450FE273H2K5C

This table gives cross-reference parts and alternative options found for F450FE273H2K5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FE273H2K5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PHE450TF5270HF11R06L2 Film Capacitor, Polypropylene, 2500V, 0.027uF KEMET Corporation F450FE273H2K5C vs PHE450TF5270HF11R06L2
F450FE273H2K5Z Film Capacitor, Polypropylene, 2500V, 0.027uF KEMET Corporation F450FE273H2K5C vs F450FE273H2K5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F450FE273H2K5C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F450FE273H2K5C by KEMET Corporation

Select Manufacturer
Which Manufacturer of F450FE273H2K5C would you like to use for your alert(s)?
  • Please alert me when F450FE273H2K5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F450FE273H2K5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F450FE273H2K5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F450FE273H2K5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F450FE273H2K5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F450FE273H2K5C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: