Part Details for F450FE124G1K6P by KEMET Corporation
Overview of F450FE124G1K6P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for F450FE124G1K6P
F450FE124G1K6P CAD Models
F450FE124G1K6P Part Data Attributes
|
F450FE124G1K6P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450FE124G1K6P
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.12uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
Length | 31.5 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Pitch | 27.5 mm | |
Width | 10.5 mm |
Alternate Parts for F450FE124G1K6P
This table gives cross-reference parts and alternative options found for F450FE124G1K6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FE124G1K6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450RF6120GR30 | Film Capacitor, Polypropylene, 1600V, 0.12uF | KEMET Corporation | F450FE124G1K6P vs PHE450RF6120GR30 |
PHE450RF6120GR06L2 | Film Capacitor, Polypropylene, 1600V, 0.12uF | KEMET Corporation | F450FE124G1K6P vs PHE450RF6120GR06L2 |
F450FE124G1K6C | Film Capacitor, Polypropylene, 1600V, 0.12uF | KEMET Corporation | F450FE124G1K6P vs F450FE124G1K6C |