Part Details for F450BY104F1K0XLAF1 by KEMET Corporation
Overview of F450BY104F1K0XLAF1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for F450BY104F1K0XLAF1
F450BY104F1K0XLAF1 CAD Models
F450BY104F1K0XLAF1 Part Data Attributes
|
F450BY104F1K0XLAF1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BY104F1K0XLAF1
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 7143 | |
Terminal Pitch | 7.5 mm | |
Width | 11 mm |
Alternate Parts for F450BY104F1K0XLAF1
This table gives cross-reference parts and alternative options found for F450BY104F1K0XLAF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BY104F1K0XLAF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450PB6100FB11R06 | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs PHE450PB6100FB11R06 |
F450BY104F1K0L | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs F450BY104F1K0L |
F450BY104F1K0ALR0L | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs F450BY104F1K0ALR0L |
PHE450PB6100FB11R17 | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs PHE450PB6100FB11R17 |
PHE450PB6100FB11R25X2 | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs PHE450PB6100FB11R25X2 |
F450BY104F1K0XLTF1 | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs F450BY104F1K0XLTF1 |
PHE450PB6100FB11R25XA | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs PHE450PB6100FB11R25XA |
F450BY104F1K0P | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs F450BY104F1K0P |
PHE450PB6100FB11R17T1 | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs PHE450PB6100FB11R17T1 |
PHE450PB6100FB11R25 | Film Capacitor, Polypropylene, 1000V, 0.1uF, 7143 | KEMET Corporation | F450BY104F1K0XLAF1 vs PHE450PB6100FB11R25 |