Part Details for F450BV154G630A by KEMET Corporation
Overview of F450BV154G630A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for F450BV154G630A
F450BV154G630A CAD Models
F450BV154G630A Part Data Attributes
|
F450BV154G630A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BV154G630A
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.15uF, 7137
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
Length | 18 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 7137 | |
Terminal Pitch | 15 mm | |
Width | 9.5 mm |
Alternate Parts for F450BV154G630A
This table gives cross-reference parts and alternative options found for F450BV154G630A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BV154G630A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450MB6150GR06 | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs PHE450MB6150GR06 |
F450BV154G630C | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs F450BV154G630C |
PHE450MB6150GR17T1 | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs PHE450MB6150GR17T1 |
PHE450MB6150GR25X2 | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs PHE450MB6150GR25X2 |
F450BV154G630ALR0L | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs F450BV154G630ALR0L |
PHE450MB6150GR25 | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs PHE450MB6150GR25 |
PHE450MB6150GR17T0 | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs PHE450MB6150GR17T0 |
F450BV154G630XLAF1 | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs F450BV154G630XLAF1 |
F450BV154G630XLTF1 | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs F450BV154G630XLTF1 |
F450BV154G630P | Film Capacitor, Polypropylene, 630V, 0.15uF, 7137 | KEMET Corporation | F450BV154G630A vs F450BV154G630P |