There are no models available for this part yet.
Overview of F450BM333J1K6C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F450BM333J1K6C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M2085
|
Newark | 33Nf 1Dc 5%v |Kemet F450BM333J1K6C RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 / $0.7500 | Buy Now | |
DISTI #
PHE450RB5330JR06
|
Avnet Abacus | Film Capacitor, 0.033 uF, 650 V, 1600 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450RB5330JR06) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F450BM333J1K6C by KEMET Corporation
Part Data Attributes for F450BM333J1K6C by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7132
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
39 Weeks
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
8 mm
|
Alternate Parts for F450BM333J1K6C
This table gives cross-reference parts and alternative options found for F450BM333J1K6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BM333J1K6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T023304F00JD00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | F450BM333J1K6C vs MKP1T023304F00JD00 |
F450BM333J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | F450BM333J1K6C vs F450BM333J1K6P |
F450BM333J1K6XLAF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | F450BM333J1K6C vs F450BM333J1K6XLAF1 |
MKP1T023304F00JF00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | F450BM333J1K6C vs MKP1T023304F00JF00 |
PHE450RB5330JR25X2 | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | F450BM333J1K6C vs PHE450RB5330JR25X2 |
PHE450RB5330JR06 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450BM333J1K6C vs PHE450RB5330JR06 |
MKP1T023304F00JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | Wima | F450BM333J1K6C vs MKP1T023304F00JSSD |
MKP1T023304F00JB00 | Film Capacitor, | Wima | F450BM333J1K6C vs MKP1T023304F00JB00 |
F450BM333J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | F450BM333J1K6C vs F450BM333J1K6A |
MKP1T023304F00JI00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | F450BM333J1K6C vs MKP1T023304F00JI00 |