Part Details for F450BJ222M3K0L by KEMET Corporation
Overview of F450BJ222M3K0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for F450BJ222M3K0L
F450BJ222M3K0L CAD Models
F450BJ222M3K0L Part Data Attributes
|
F450BJ222M3K0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BJ222M3K0L
KEMET Corporation
Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 7126 | |
Terminal Pitch | 15 mm | |
Width | 6.5 mm |
Alternate Parts for F450BJ222M3K0L
This table gives cross-reference parts and alternative options found for F450BJ222M3K0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BJ222M3K0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450XB4220MB10R17T0 | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs PHE450XB4220MB10R17T0 |
F450BJ222M3K0P | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs F450BJ222M3K0P |
F450BJ222M3K0C | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs F450BJ222M3K0C |
PHE450XB4220MB10R25XA | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs PHE450XB4220MB10R25XA |
PHE450XB4220MB10R06 | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs PHE450XB4220MB10R06 |
F450BJ222M3K0XLAF1 | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs F450BJ222M3K0XLAF1 |
PHE450XB4220MB10R17 | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs PHE450XB4220MB10R17 |
F450BJ222M3K0ALR0L | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs F450BJ222M3K0ALR0L |
PHE450XB4220MB10R17T1 | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs PHE450XB4220MB10R17T1 |
F450BJ222M3K0XLTF1 | Film Capacitor, Polypropylene, 3000V, 0.0022uF, 7126 | KEMET Corporation | F450BJ222M3K0L vs F450BJ222M3K0XLTF1 |