There are no models available for this part yet.
Overview of F450BD563M400XLTF1 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for F450BD563M400XLTF1 by KEMET Corporation
Part Data Attributes for F450BD563M400XLTF1 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7122
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10.5 mm
|
Length
|
18 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Size Code
|
7122
|
Terminal Pitch
|
7.5 mm
|
Width
|
5.5 mm
|
Alternate Parts for F450BD563M400XLTF1
This table gives cross-reference parts and alternative options found for F450BD563M400XLTF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD563M400XLTF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD563M400ALR0L | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs F450BD563M400ALR0L |
PHE450KB5560MR25X2 | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs PHE450KB5560MR25X2 |
PHE450KB5560MR25XA | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs PHE450KB5560MR25XA |
PHE450KB5560MR25 | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs PHE450KB5560MR25 |
F450BD563M400A | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs F450BD563M400A |
PHE450KB5560MR06 | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs PHE450KB5560MR06 |
PHE450KB5560MR17 | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs PHE450KB5560MR17 |
F450BD563M400L | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs F450BD563M400L |
F450BD563M400C | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs F450BD563M400C |
F450BD563M400P | Film Capacitor, Polypropylene, 400V, 0.056uF, 7122 | KEMET Corporation | F450BD563M400XLTF1 vs F450BD563M400P |