Part Details for F450BD183G1K0XLTF1 by KEMET Corporation
Overview of F450BD183G1K0XLTF1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for F450BD183G1K0XLTF1
F450BD183G1K0XLTF1 CAD Models
F450BD183G1K0XLTF1 Part Data Attributes
|
F450BD183G1K0XLTF1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BD183G1K0XLTF1
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 7122 | |
Terminal Pitch | 7.5 mm | |
Width | 5.5 mm |
Alternate Parts for F450BD183G1K0XLTF1
This table gives cross-reference parts and alternative options found for F450BD183G1K0XLTF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD183G1K0XLTF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450PB5180GB04R25 | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs PHE450PB5180GB04R25 |
F450BD183G1K0XLAF1 | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs F450BD183G1K0XLAF1 |
F450BD183G1K0P | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs F450BD183G1K0P |
PHE450PB5180GB04R17T1 | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs PHE450PB5180GB04R17T1 |
PHE450PB5180GB04R17 | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs PHE450PB5180GB04R17 |
F450BD183G1K0ALR0L | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs F450BD183G1K0ALR0L |
PHE450PB5180GB04R17T0 | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs PHE450PB5180GB04R17T0 |
F450BD183G1K0A | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs F450BD183G1K0A |
PHE450PB5180GB04R25XA | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7122 | KEMET Corporation | F450BD183G1K0XLTF1 vs PHE450PB5180GB04R25XA |