Part Details for F450AG333J250C by KEMET Corporation
Overview of F450AG333J250C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450AG333J250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2031
|
Newark | 33Nf25 5%v |Kemet F450AG333J250C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.2810 | Buy Now |
Part Details for F450AG333J250C
F450AG333J250C CAD Models
F450AG333J250C Part Data Attributes
|
F450AG333J250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450AG333J250C
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F450AG333J250C
This table gives cross-reference parts and alternative options found for F450AG333J250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450AG333J250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IF2330JM00J | Film Capacitor, | KEMET Corporation | F450AG333J250C vs 75IF2330JM00J |
R75IF23305000J | Film Capacitor, | KEMET Corporation | F450AG333J250C vs R75IF23305000J |
R75IF2330JE00J | Film Capacitor, | KEMET Corporation | F450AG333J250C vs R75IF2330JE00J |
MKP4F023303C00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | F450AG333J250C vs MKP4F023303C00JI00 |
PHE450HA5330JR17 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | F450AG333J250C vs PHE450HA5330JR17 |
MKP1F023303C00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | F450AG333J250C vs MKP1F023303C00JSSD |
R75IF2330JA00J | Film Capacitor, | KEMET Corporation | F450AG333J250C vs R75IF2330JA00J |
R75IF2330GY00J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 5116, | KEMET Corporation | F450AG333J250C vs R75IF2330GY00J |
MKP1F023303C00JB00 | Film Capacitor, | Wima | F450AG333J250C vs MKP1F023303C00JB00 |
MKP1F023303C00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | F450AG333J250C vs MKP1F023303C00JH00 |