Part Details for F44TUH15GGPB by TT Electronics Resistors
Overview of F44TUH15GGPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F44TUH15GGPB
F44TUH15GGPB CAD Models
F44TUH15GGPB Part Data Attributes
|
F44TUH15GGPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
F44TUH15GGPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.3W, 15000000000ohm, 14000V, 2% +/-Tol, -2000ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 55.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1.3 W | |
Resistance | 15000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | F | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -2000 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 14000 V |