Part Details for F44KU7G5GPB by TT Electronics Resistors
Overview of F44KU7G5GPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F44KU7G5GPB
F44KU7G5GPB CAD Models
F44KU7G5GPB Part Data Attributes
|
F44KU7G5GPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
F44KU7G5GPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.3W, 7500000ohm, 14000V, 2% +/-Tol, -2000ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 53.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1.3 W | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -2000 ppm/°C | |
Terminal Shape | BINDING POST AND WIRE | |
Tolerance | 2% | |
Working Voltage | 14000 V |
Alternate Parts for F44KU7G5GPB
This table gives cross-reference parts and alternative options found for F44KU7G5GPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F44KU7G5GPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F44KUH7G5GPB | Fixed Resistor, Metal Glaze/thick Film, 1.3W, 7500000ohm, 14000V, 2% +/-Tol, -2000ppm/Cel, | TT Electronics Resistors | F44KU7G5GPB vs F44KUH7G5GPB |
F44KUH7M5GPB | Fixed Resistor, Metal Glaze/thick Film, 1.3W, 7500000ohm, 14000V, 2% +/-Tol, -2000ppm/Cel, | TT Electronics Resistors | F44KU7G5GPB vs F44KUH7M5GPB |
F44KU7M5GPB | Fixed Resistor, Metal Glaze/thick Film, 1.3W, 7500000ohm, 14000V, 2% +/-Tol, -2000ppm/Cel, | TT Electronics Resistors | F44KU7G5GPB vs F44KU7M5GPB |