F4400RFREQ-AM0
Fox Electronics
Description: CRYSTAL OSCILLATOR, CLOCK, 1.8MHz - 125MHz, HCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN

Overview of F4400RFREQ-AM0 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F4400RFREQ-AM0 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F4400RFREQ-AM0 by Fox Electronics

F4400RFREQ-AM0
Fox Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Manufacturer Series
F4400R
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
125 MHz
Operating Frequency-Min
1.8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.5mm x 5.2mm x 1.5mm
Rise Time-Max
5 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD
Want to compare parts?
  1. F4400RFREQ-AM0
    Fox Electronics
    CRYSTAL OSCILLATOR, CLOCK, 1.8MHz - 125MHz, HCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN
    VS

Related Parts for F4400RFREQ-AM0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F4400RFREQ-AM0 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F4400RFREQ-AM0 by Fox Electronics

Select Manufacturer
Which Manufacturer of F4400RFREQ-AM0 would you like to use for your alert(s)?
  • Please alert me when F4400RFREQ-AM0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F4400RFREQ-AM0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F4400RFREQ-AM0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F4400RFREQ-AM0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F4400RFREQ-AM0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F4400RFREQ-AM0 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: