Part Details for F429BJ154K630XLAF1 by KEMET Corporation
Overview of F429BJ154K630XLAF1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F429BJ154K630XLAF1
F429BJ154K630XLAF1 CAD Models
F429BJ154K630XLAF1 Part Data Attributes
|
F429BJ154K630XLAF1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F429BJ154K630XLAF1
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 7126 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for F429BJ154K630XLAF1
This table gives cross-reference parts and alternative options found for F429BJ154K630XLAF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F429BJ154K630XLAF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F429BJ154K630L | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F429BJ154K630XLAF1 vs F429BJ154K630L |
F429BJ154K630ALW0L | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F429BJ154K630XLAF1 vs F429BJ154K630ALW0L |
PHE429MB6150KR25XA | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 7126, | KEMET Corporation | F429BJ154K630XLAF1 vs PHE429MB6150KR25XA |
F429BJ154K630XLTF1 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F429BJ154K630XLAF1 vs F429BJ154K630XLTF1 |
F429BJ154K630C | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F429BJ154K630XLAF1 vs F429BJ154K630C |
PHE429MB6150KR06 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F429BJ154K630XLAF1 vs PHE429MB6150KR06 |
PHE429MB6150KR30 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 7126, | KEMET Corporation | F429BJ154K630XLAF1 vs PHE429MB6150KR30 |
F429BJ154K630A | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F429BJ154K630XLAF1 vs F429BJ154K630A |
PHE429MB6150KR17T0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 7126, | KEMET Corporation | F429BJ154K630XLAF1 vs PHE429MB6150KR17T0 |