Part Details for F429BD104K420XLTF1 by KEMET Corporation
Overview of F429BD104K420XLTF1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F429BD104K420XLTF1
F429BD104K420XLTF1 CAD Models
F429BD104K420XLTF1 Part Data Attributes
|
F429BD104K420XLTF1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F429BD104K420XLTF1
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F429BD104K420XLTF1
This table gives cross-reference parts and alternative options found for F429BD104K420XLTF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F429BD104K420XLTF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE429KB6100KR06XA | CAP,MET POLYPROPYLENE,100NF,420VDC,10% -TOL,10% +TOL | KEMET Corporation | F429BD104K420XLTF1 vs PHE429KB6100KR06XA |
PHE429KB6100KR17T0 | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, 7122, | KEMET Corporation | F429BD104K420XLTF1 vs PHE429KB6100KR17T0 |
PHE429KB6100KR17T1 | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, 7122, | KEMET Corporation | F429BD104K420XLTF1 vs PHE429KB6100KR17T1 |
PHE429KB6100KR25X2 | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, 7122, | KEMET Corporation | F429BD104K420XLTF1 vs PHE429KB6100KR25X2 |
F429BD104K420L | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F429BD104K420XLTF1 vs F429BD104K420L |
F429BD104K420XLAF1 | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F429BD104K420XLTF1 vs F429BD104K420XLAF1 |
PHE429KB6100KR30 | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, 7122, | KEMET Corporation | F429BD104K420XLTF1 vs PHE429KB6100KR30 |
PHE429KB6100KR06X2 | CAP,MET POLYPROPYLENE,100NF,420VDC,10% -TOL,10% +TOL | KEMET Corporation | F429BD104K420XLTF1 vs PHE429KB6100KR06X2 |
F429BD104K420C | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F429BD104K420XLTF1 vs F429BD104K420C |
PHE429KB6100KR06X3 | CAP,MET POLYPROPYLENE,100NF,420VDC,10% -TOL,10% +TOL | KEMET Corporation | F429BD104K420XLTF1 vs PHE429KB6100KR06X3 |